48 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP02448S

DigiKey Part Number
SOU1153-ND
Manufacturer
Manufacturer Product Number
UTP02448S
Description
CONN RCPT HSG FMALE 48POS PNL MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
48 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
48
Shell Size - Insert
24-48
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polyester, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-25°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1584,16000 Kč584,16 Kč
10496,45600 Kč4 964,56 Kč
25465,36600 Kč11 634,15 Kč
50443,16280 Kč22 158,14 Kč
100422,02410 Kč42 202,41 Kč
250395,63172 Kč98 907,93 Kč
500376,77510 Kč188 387,55 Kč
Manufacturers Standard Package
Unit Price without VAT:584,16000 Kč
Unit Price with VAT:706,83360 Kč