Pin Contact Gold Crimp 24-26 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Crimp 24-26 AWG Machined
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to crimp machined Trim Trio contacts

RM24M9D28

DigiKey Part Number
SOU1651-ND
Manufacturer
Manufacturer Product Number
RM24M9D28
Description
CONN PIN 24-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 24-26 AWG Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
Souriau-Sunbank by Eaton
Wire Gauge
24-26 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
29.5µin (0.75µm)
Type
Machined
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 605
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1038,59400 Kč385,94 Kč
2536,17520 Kč904,38 Kč
5034,44100 Kč1 722,05 Kč
10032,79680 Kč3 279,68 Kč
25030,74192 Kč7 685,48 Kč
50029,27374 Kč14 636,87 Kč
1 00027,87673 Kč27 876,73 Kč
2 50026,13252 Kč65 331,30 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč