



UTS6JC128P | |
|---|---|
DigiKey Part Number | SOU1301-ND |
Manufacturer | |
Manufacturer Product Number | UTS6JC128P |
Description | CONN PLUG HSNG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UTS6JC128P Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 8 | Shielding Unshielded |
Shell Size - Insert 12-8 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,17000 Kč | 319,17 Kč |
| 10 | 271,18900 Kč | 2 711,89 Kč |
| 25 | 254,21000 Kč | 6 355,25 Kč |
| 50 | 242,07340 Kč | 12 103,67 Kč |
| 100 | 230,52440 Kč | 23 052,44 Kč |
| 250 | 216,10132 Kč | 54 025,33 Kč |
| 500 | 205,79888 Kč | 102 899,44 Kč |
| 1 000 | 195,98945 Kč | 195 989,45 Kč |
| Unit Price without VAT: | 319,17000 Kč |
|---|---|
| Unit Price with VAT: | 386,19570 Kč |




























