Parametric Equivalent




UT07128SH601 | |
|---|---|
DigiKey Part Number | UT07128SH601-ND |
Manufacturer | |
Manufacturer Product Number | UT07128SH601 |
Description | CONN RCPT HSNG FMALE 8POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UT07128SH601 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Zinc Alloy, Halogen Free |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert 12-8 | Note Contacts Sold Separately |
Contact Type Crimp and Solder | Insert Material Thermoplastic, Glass Filled |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UT07128SH6 | Souriau-Sunbank by Eaton | 0 | UT07128SH6-ND | 775,43920 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 651,25720 Kč | 16 281,43 Kč |
| Unit Price without VAT: | 651,25720 Kč |
|---|---|
| Unit Price with VAT: | 788,02121 Kč |




















