


UTS612DCG | |
|---|---|
DigiKey Part Number | SOU1319-ND |
Manufacturer | |
Manufacturer Product Number | UTS612DCG |
Description | CONN SEALING COVER 12 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 12 Black |
Datasheet | Datasheet |
EDA/CAD Models | UTS612DCG Models |
Category | For Use With/Related Products Trim Trio® UTS Plugs |
Manufacturer Souriau-Sunbank by Eaton | Shell Size - Insert 12 |
Series | Material Thermoplastic |
Packaging Bag | Features Contains Strap with Ring, Dust Tight, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Sealing | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,08000 Kč | 233,08 Kč |
| 10 | 198,13700 Kč | 1 981,37 Kč |
| 25 | 185,71480 Kč | 4 642,87 Kč |
| 50 | 176,84940 Kč | 8 842,47 Kč |
| 100 | 168,41030 Kč | 16 841,03 Kč |
| 250 | 157,87136 Kč | 39 467,84 Kč |
| 500 | 150,34316 Kč | 75 171,58 Kč |
| 1 000 | 143,17633 Kč | 143 176,33 Kč |
| Unit Price without VAT: | 233,08000 Kč |
|---|---|
| Unit Price with VAT: | 282,02680 Kč |















