


UTS6JC124SSCR | |
|---|---|
DigiKey Part Number | SOU1533-ND |
Manufacturer | |
Manufacturer Product Number | UTS6JC124SSCR |
Description | CONN PLUG FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | UTS6JC124SSCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | 12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, UV Resistant | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 500V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 16.0µin (0.41µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Energy, Instrumentation, Lighting, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,83000 Kč | 690,83 Kč |
| 10 | 587,08300 Kč | 5 870,83 Kč |
| 25 | 550,32400 Kč | 13 758,10 Kč |
| 50 | 524,06800 Kč | 26 203,40 Kč |
| 100 | 499,07630 Kč | 49 907,63 Kč |
| 250 | 467,86568 Kč | 116 966,42 Kč |
| Unit Price without VAT: | 690,83000 Kč |
|---|---|
| Unit Price with VAT: | 835,90430 Kč |








