


UTS612CCRY | |
|---|---|
DigiKey Part Number | SOU1335-ND |
Manufacturer | |
Manufacturer Product Number | UTS612CCRY |
Description | CONN CODING RING 12 YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring 12 Yellow |
Datasheet | Datasheet |
Category | Accessory Type Coding Ring |
Manufacturer Souriau-Sunbank by Eaton | For Use With/Related Products Trim Trio® UTS Plugs |
Series | Shell Size - Insert 12 |
Packaging Bag | Color Yellow |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 113,49400 Kč | 1 134,94 Kč |
| 25 | 106,38440 Kč | 2 659,61 Kč |
| 50 | 101,30280 Kč | 5 065,14 Kč |
| 100 | 96,46480 Kč | 9 646,48 Kč |
| 300 | 89,27020 Kč | 26 781,06 Kč |
| 500 | 86,11154 Kč | 43 055,77 Kč |
| 1 000 | 82,00454 Kč | 82 004,54 Kč |
| 2 500 | 76,87704 Kč | 192 192,60 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |















