10 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Plug, Male Pins Solder Cup
Interconnect Solutions for the Railway Industry

UTS6JC12E10P

DigiKey Part Number
SOU1518-ND
Manufacturer
Manufacturer Product Number
UTS6JC12E10P
Description
CONN PLUG MALE 10P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
UTS6JC12E10P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Mfr
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell, Coupling Nut, UV Resistant
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
4.5A
Number of Positions
10
Voltage Rating
250V
Shell Size - Insert
12-10
Operating Temperature
-40°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Polyamide (PA), Nylon
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Bayonet Lock
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Orientation
N (Normal)
Insert Material
Polychloroprene
Primary Material
Plastic
Applications
Energy, Instrumentation, Lighting, Telecommunications
Shell Material
Polyamide (PA), Nylon
Base Product Number
Contact Finish - Mating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1668,37000 Kč668,37 Kč
10567,97500 Kč5 679,75 Kč
25532,41680 Kč13 310,42 Kč
50507,01780 Kč25 350,89 Kč
100482,83850 Kč48 283,85 Kč
250452,64464 Kč113 161,16 Kč
Manufacturers Standard Package
Unit Price without VAT:668,37000 Kč
Unit Price with VAT:808,72770 Kč