


UTS712E10S | |
|---|---|
DigiKey Part Number | SOU1527-ND |
Manufacturer | |
Manufacturer Product Number | UTS712E10S |
Description | CONN RCPT 12-10 10 GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UTS712E10S Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 4.5A |
Shell Size - Insert 12-10 | Voltage Rating 250V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Energy, Instrumentation, Lighting, Telecommunications |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,21000 Kč | 547,21 Kč |
| 10 | 465,04300 Kč | 4 650,43 Kč |
| 25 | 435,92680 Kč | 10 898,17 Kč |
| 50 | 415,12200 Kč | 20 756,10 Kč |
| 100 | 395,32090 Kč | 39 532,09 Kč |
| 250 | 370,59624 Kč | 92 649,06 Kč |
| 500 | 352,93354 Kč | 176 466,77 Kč |
| Unit Price without VAT: | 547,21000 Kč |
|---|---|
| Unit Price with VAT: | 662,12410 Kč |






