Connector Cap (Cover), Sealing 12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Sealing 12 Black
Interconnect Solutions for the Railway Industry

UTS12DCG

DigiKey Part Number
SOU1316-ND
Manufacturer
Manufacturer Product Number
UTS12DCG
Description
CONN SEALING COVER 12 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing 12 Black
Datasheet
 Datasheet
EDA/CAD Models
UTS12DCG Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Trim Trio® UTS Jam Nut Receptacles
Manufacturer
Souriau-Sunbank by Eaton
Shell Size - Insert
12
Series
Material
Thermoplastic
Packaging
Bag
Features
Contains Strap with Ring, Dust Tight, Waterproof
Part Status
Active
Color
Black
Accessory Type
Cap (Cover), Sealing
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1123,89000 Kč123,89 Kč
10105,34700 Kč1 053,47 Kč
2598,74920 Kč2 468,73 Kč
5094,03320 Kč4 701,66 Kč
10089,54600 Kč8 954,60 Kč
25083,93908 Kč20 984,77 Kč
50079,93434 Kč39 967,17 Kč
1 00076,12216 Kč76 122,16 Kč
2 50071,36238 Kč178 405,95 Kč
Manufacturers Standard Package
Unit Price without VAT:123,89000 Kč
Unit Price with VAT:149,90690 Kč