


UTS7124P | |
|---|---|
DigiKey Part Number | SOU1291-ND |
Manufacturer | |
Manufacturer Product Number | UTS7124P |
Description | CONN RCPT HSG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UTS7124P Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 4 (3 + PE) | Shielding Unshielded |
Shell Size - Insert 12-4 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,41000 Kč | 248,41 Kč |
| 10 | 211,17700 Kč | 2 111,77 Kč |
| 25 | 197,94400 Kč | 4 948,60 Kč |
| 50 | 188,49480 Kč | 9 424,74 Kč |
| 100 | 179,49720 Kč | 17 949,72 Kč |
| 250 | 168,26620 Kč | 42 066,55 Kč |
| 500 | 160,24288 Kč | 80 121,44 Kč |
| 1 000 | 152,60338 Kč | 152 603,38 Kč |
| Unit Price without VAT: | 248,41000 Kč |
|---|---|
| Unit Price with VAT: | 300,57610 Kč |
























