
UTG01619P | |
|---|---|
DigiKey Part Number | SOU1111-ND |
Manufacturer | |
Manufacturer Product Number | UTG01619P |
Description | CONN RCPT HSNG MALE 19POS PNL MT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UTG01619P Models |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Polyester, Glass Filled |
Part Status Active | Housing Color Black, Silver |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 16-19 | Insert Material Thermoplastic, Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 10 | 183,01900 Kč | 1 830,19 Kč |
| 25 | 171,54520 Kč | 4 288,63 Kč |
| 50 | 163,35180 Kč | 8 167,59 Kč |
| 100 | 155,55530 Kč | 15 555,53 Kč |
| 250 | 145,82104 Kč | 36 455,26 Kč |
| 500 | 138,86776 Kč | 69 433,88 Kč |
| 1 000 | 132,24708 Kč | 132 247,08 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |

























