
UTP61619S | |
|---|---|
DigiKey Part Number | SOU1161-ND |
Manufacturer | |
Manufacturer Product Number | UTP61619S |
Description | CONN PLG HSG FMALE 19POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Polyester, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 16-19 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -25°C ~ 125°C |
Contact Size 16 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,79000 Kč | 466,79 Kč |
| 10 | 396,65200 Kč | 3 966,52 Kč |
| 25 | 371,82400 Kč | 9 295,60 Kč |
| 50 | 354,07660 Kč | 17 703,83 Kč |
| 100 | 337,18590 Kč | 33 718,59 Kč |
| 250 | 316,09548 Kč | 79 023,87 Kč |
| 500 | 301,02900 Kč | 150 514,50 Kč |
| Unit Price without VAT: | 466,79000 Kč |
|---|---|
| Unit Price with VAT: | 564,81590 Kč |




















