
UTG116-19P | |
|---|---|
DigiKey Part Number | SOU1101-ND |
Manufacturer | |
Manufacturer Product Number | UTG116-19P |
Description | CONN RCPT HSG MALE 19POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Polyester, Glass Filled |
Packaging Bulk | Housing Color Black, Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 19 | Insert Material Thermoplastic, Glass Filled |
Shell Size - Insert 16-19 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Contact Size 16 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,42000 Kč | 505,42 Kč |
| 10 | 429,51400 Kč | 4 295,14 Kč |
| 25 | 402,61560 Kč | 10 065,39 Kč |
| 50 | 383,39820 Kč | 19 169,91 Kč |
| 100 | 365,11110 Kč | 36 511,11 Kč |
| 250 | 342,27412 Kč | 85 568,53 Kč |
| 500 | 325,96120 Kč | 162 980,60 Kč |
| Unit Price without VAT: | 505,42000 Kč |
|---|---|
| Unit Price with VAT: | 611,55820 Kč |


















