
UTG614-12PN | |
|---|---|
DigiKey Part Number | SOU1087-ND |
Manufacturer | |
Manufacturer Product Number | UTG614-12PN |
Description | CONN PLUG HSG MALE 12POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 12 | Note Contacts Sold Separately |
Shell Size - Insert 14-12 | Insert Material Thermoplastic, Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,33000 Kč | 339,33 Kč |
| 10 | 288,32400 Kč | 2 883,24 Kč |
| 25 | 270,26120 Kč | 6 756,53 Kč |
| 50 | 257,36400 Kč | 12 868,20 Kč |
| 100 | 245,08240 Kč | 24 508,24 Kč |
| 250 | 229,75172 Kč | 57 437,93 Kč |
| 500 | 218,79706 Kč | 109 398,53 Kč |
| 1 000 | 208,36861 Kč | 208 368,61 Kč |
| Unit Price without VAT: | 339,33000 Kč |
|---|---|
| Unit Price with VAT: | 410,58930 Kč |

























