



RC24W3K | |
|---|---|
DigiKey Part Number | SOU1975-ND |
Manufacturer | |
Manufacturer Product Number | RC24W3K |
Description | CONTACT SOCKET 24-26AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-26 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 24-26 AWG |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge or Range - mm² 0.12 ~ 0.25mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Machined | Contact Finish Thickness 16.0µin (0.41µm) |
Contact Type Socket | Base Product Number |
Contact Size 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 46,72100 Kč | 467,21 Kč |
| 25 | 43,79360 Kč | 1 094,84 Kč |
| 50 | 41,69780 Kč | 2 084,89 Kč |
| 100 | 39,70510 Kč | 3 970,51 Kč |
| 250 | 37,21768 Kč | 9 304,42 Kč |
| 500 | 35,44084 Kč | 17 720,42 Kč |
| 1 000 | 33,74988 Kč | 33 749,88 Kč |
| 2 500 | 31,63828 Kč | 79 095,70 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |



















