



S20RCM | |
|---|---|
DigiKey Part Number | SOU1737-ND |
Manufacturer | |
Manufacturer Product Number | S20RCM |
Description | TOOL DIE CRIMP 18-24AWG 20CONT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head For Circular Contacts, 20-22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Crimp Head | |
For Use With/Related Products | Circular Contacts, 20-22 AWG | |
Specifications | - | |
Compatible Tools | SHANDLES | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 236,12000 Kč | 7 236,12 Kč |
| 5 | 6 707,39200 Kč | 33 536,96 Kč |
| 10 | 6 491,97300 Kč | 64 919,73 Kč |
| 25 | 6 218,12080 Kč | 155 453,02 Kč |
| Unit Price without VAT: | 7 236,12000 Kč |
|---|---|
| Unit Price with VAT: | 8 755,70520 Kč |











