Pin Contact 18-20 AWG Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 18-20 AWG Size 20 Crimp Gold
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to crimp machined Trim Trio contacts

RM18W3K

DigiKey Part Number
SOU1981-ND
Manufacturer
Manufacturer Product Number
RM18W3K
Description
CONTACT PIN 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 18-20 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
18-20 AWG
Manufacturer
Souriau-Sunbank by Eaton
Wire Gauge or Range - mm²
0.5 ~ 0.82mm²
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Signal, Machined
Contact Finish Thickness
16.0µin (0.41µm)
Contact Type
Pin
Base Product Number
Contact Size
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 266
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1043,48700 Kč434,87 Kč
2540,76120 Kč1 019,03 Kč
5038,80860 Kč1 940,43 Kč
10036,95650 Kč3 695,65 Kč
25034,64084 Kč8 660,21 Kč
50032,98702 Kč16 493,51 Kč
1 00031,41301 Kč31 413,01 Kč
2 50029,44760 Kč73 619,00 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč