
UT012JCS | |
|---|---|
DigiKey Part Number | SOU1054-ND |
Manufacturer | |
Manufacturer Product Number | UT012JCS |
Description | CONN BACKSH W/CLMP SZ12 SIL PG11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG11 12 |
Datasheet | Datasheet |
EDA/CAD Models | UT012JCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 12 | |
Thread Size | PG11 | |
Cable Exit | 180° | |
Material | Brass | |
Plating | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Sealing Gland, Strain Relief | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,37000 Kč | 483,37 Kč |
| 10 | 410,82600 Kč | 4 108,26 Kč |
| 25 | 385,09480 Kč | 9 627,37 Kč |
| 50 | 366,71740 Kč | 18 335,87 Kč |
| 100 | 349,22610 Kč | 34 922,61 Kč |
| 250 | 327,38064 Kč | 81 845,16 Kč |
| 500 | 311,77620 Kč | 155 888,10 Kč |
| Unit Price without VAT: | 483,37000 Kč |
|---|---|
| Unit Price with VAT: | 584,87770 Kč |
















