
UT012JCSL | |
|---|---|
DigiKey Part Number | 1539-UT012JCSL-ND |
Manufacturer | |
Manufacturer Product Number | UT012JCSL |
Description | CONNECTOR HARDWARE/ACCESSORIES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.314" ~ 0.472" (7.98mm ~ 11.99mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 12 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Brass | |
Plating | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 308,81760 Kč | 15 440,88 Kč |
| Unit Price without VAT: | 308,81760 Kč |
|---|---|
| Unit Price with VAT: | 373,66930 Kč |


