Socket Contact 18-20 AWG Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 18-20 AWG Size 20 Crimp Gold
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to crimp machined Trim Trio contacts

RC18W3K

DigiKey Part Number
SOU1971-ND
Manufacturer
Manufacturer Product Number
RC18W3K
Description
CONTACT SOCKET 18-20AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 18-20 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
20
Wire Gauge or Range - AWG
18-20 AWG
Wire Gauge or Range - mm²
0.5 ~ 0.82mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 538
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,03000 Kč68,03 Kč
1057,89100 Kč578,91 Kč
2554,25880 Kč1 356,47 Kč
5051,66340 Kč2 583,17 Kč
10049,19410 Kč4 919,41 Kč
25046,11328 Kč11 528,32 Kč
50043,91228 Kč21 956,14 Kč
1 00041,81710 Kč41 817,10 Kč
2 50039,20117 Kč98 002,92 Kč
Manufacturers Standard Package
Unit Price without VAT:68,03000 Kč
Unit Price with VAT:82,31630 Kč