4 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
SMS4P-3
SMS4P-3
Interconnect Solutions for the Railway Industry

SMS4P-3

DigiKey Part Number
SOU2174-ND
Manufacturer
Manufacturer Product Number
SMS4P-3
Description
CONN PLUG HSG 4POS 5.08MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Discontinued at DigiKey
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.200" (5.08mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,06000 Kč241,06 Kč
10204,87700 Kč2 048,77 Kč
Unit Price without VAT:241,06000 Kč
Unit Price with VAT:291,68260 Kč