



UT0W01626PH | |
|---|---|
DigiKey Part Number | UT0W01626PH-ND |
Manufacturer | |
Manufacturer Product Number | UT0W01626PH |
Description | CONN RCPT HSNG MALE 26POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UT0W01626PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 26 | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,96000 Kč | 621,96 Kč |
| 10 | 528,64600 Kč | 5 286,46 Kč |
| 25 | 495,54440 Kč | 12 388,61 Kč |
| 50 | 471,89640 Kč | 23 594,82 Kč |
| 100 | 449,39080 Kč | 44 939,08 Kč |
| 250 | 421,28792 Kč | 105 321,98 Kč |
| 500 | 401,20710 Kč | 200 603,55 Kč |
| Unit Price without VAT: | 621,96000 Kč |
|---|---|
| Unit Price with VAT: | 752,57160 Kč |
















