Pin Contact 24-26 AWG Size 20 Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 24-26 AWG Size 20 Crimp Tin
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to extract Trim Trio contacts

SM24WL-3TK6

DigiKey Part Number
SOU1272-ND
Manufacturer
Manufacturer Product Number
SM24WL-3TK6
Description
CONTACT PIN 24-26AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact 24-26 AWG Size 20 Crimp Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
24-26 AWG
Manufacturer
Souriau-Sunbank by Eaton
Wire Gauge or Range - mm²
0.12 ~ 0.25mm²
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Type
Signal, Stamped
Features
Insulation Support
Contact Type
Pin
Base Product Number
Contact Size
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 628
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1031,14000 Kč311,40 Kč
2529,18720 Kč729,68 Kč
5027,78880 Kč1 389,44 Kč
10026,45960 Kč2 645,96 Kč
30024,48437 Kč7 345,31 Kč
50023,61730 Kč11 808,65 Kč
1 00022,48991 Kč22 489,91 Kč
2 50021,08241 Kč52 706,03 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč