


UT0W61419PH | |
|---|---|
DigiKey Part Number | SOU1081-ND |
Manufacturer | |
Manufacturer Product Number | UT0W61419PH |
Description | CONN PLUG HSG MALE 19POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UT0W61419PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 955,20000 Kč | 955,20 Kč |
| 10 | 811,93000 Kč | 8 119,30 Kč |
| 25 | 761,11880 Kč | 19 027,97 Kč |
| 50 | 724,81740 Kč | 36 240,87 Kč |
| 100 | 690,25260 Kč | 69 025,26 Kč |
| 250 | 647,10292 Kč | 161 775,73 Kč |
| Unit Price without VAT: | 955,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 155,79200 Kč |





















