Connector Cap (Cover), Dust 14 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust 14 Black
Lighting Interconnect Solutions

UTG614DCG

DigiKey Part Number
SOU2065-ND
Manufacturer
Manufacturer Product Number
UTG614DCG
Description
CONN DUST COVER 14 BLACK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 14 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Trim Trio® UTG, UTO, UTOW, UTP Plugs
Manufacturer
Souriau-Sunbank by Eaton
Shell Size - Insert
14
Series
Material
Plastic
Packaging
Bulk
Features
Dust Tight, Metal Chain, Waterproof
Part Status
Active
Color
Black
Accessory Type
Cap (Cover), Dust
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1381,74000 Kč381,74 Kč
10324,46100 Kč3 244,61 Kč
25304,14360 Kč7 603,59 Kč
50289,62960 Kč14 481,48 Kč
100275,81080 Kč27 581,08 Kč
250258,55592 Kč64 638,98 Kč
500246,22926 Kč123 114,63 Kč
Manufacturers Standard Package
Unit Price without VAT:381,74000 Kč
Unit Price with VAT:461,90540 Kč