Direct
Similar
Similar
Similar



UT061412PH | |
|---|---|
DigiKey Part Number | SOU1037-ND |
Manufacturer | |
Manufacturer Product Number | UT061412PH |
Description | CONN PLUG HSG MALE 12POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UT061412PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy, Halogen Free | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,25000 Kč | 674,25 Kč |
| 10 | 573,07700 Kč | 5 730,77 Kč |
| 25 | 537,19600 Kč | 13 429,90 Kč |
| 50 | 511,57000 Kč | 25 578,50 Kč |
| 100 | 487,17250 Kč | 48 717,25 Kč |
| 250 | 456,70732 Kč | 114 176,83 Kč |
| Unit Price without VAT: | 674,25000 Kč |
|---|---|
| Unit Price with VAT: | 815,84250 Kč |
































