



UTS01412S | |
|---|---|
DigiKey Part Number | SOU2073-ND |
Manufacturer | |
Manufacturer Product Number | UTS01412S |
Description | CONN RCPT HSG FMALE 12POS PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UTS01412S Models |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Shielding Unshielded |
Shell Size - Insert 14-12 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,30000 Kč | 208,30 Kč |
| 10 | 176,97100 Kč | 1 769,71 Kč |
| 25 | 165,88440 Kč | 4 147,11 Kč |
| 50 | 157,96380 Kč | 7 898,19 Kč |
| 100 | 150,42550 Kč | 15 042,55 Kč |
| 250 | 141,01164 Kč | 35 252,91 Kč |
| 500 | 134,28640 Kč | 67 143,20 Kč |
| 1 000 | 127,88433 Kč | 127 884,33 Kč |
| Unit Price without VAT: | 208,30000 Kč |
|---|---|
| Unit Price with VAT: | 252,04300 Kč |

















