



UTS6JC103W3P | |
|---|---|
DigiKey Part Number | UTS6JC103W3P-ND |
Manufacturer | |
Manufacturer Product Number | UTS6JC103W3P |
Description | CONN PLUG HSNG MALE 6POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UTS6JC103W3P Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 6 | Shielding Unshielded |
Shell Size - Insert 10-3W3 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (3), 20 (3) | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,01000 Kč | 400,01 Kč |
| 10 | 339,89500 Kč | 3 398,95 Kč |
| 25 | 318,59840 Kč | 7 964,96 Kč |
| 50 | 303,39600 Kč | 15 169,80 Kč |
| 100 | 288,91780 Kč | 28 891,78 Kč |
| 250 | 270,84732 Kč | 67 711,83 Kč |
| 500 | 257,93524 Kč | 128 967,62 Kč |
| Unit Price without VAT: | 400,01000 Kč |
|---|---|
| Unit Price with VAT: | 484,01210 Kč |



















