Socket Contact 24-26 AWG Size 20 Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 24-26 AWG Size 20 Crimp Tin
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to extract Trim Trio contacts

SC24WL-3TK6

DigiKey Part Number
SOU1270-ND
Manufacturer
Manufacturer Product Number
SC24WL-3TK6
Description
CONTACT SOCKET 24-26AWG CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact 24-26 AWG Size 20 Crimp Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
24-26 AWG
Manufacturer
Souriau-Sunbank by Eaton
Wire Gauge or Range - mm²
0.12 ~ 0.25mm²
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Type
Signal, Stamped
Features
Insulation Support
Contact Type
Socket
Base Product Number
Contact Size
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 458
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1035,71800 Kč357,18 Kč
2533,47080 Kč836,77 Kč
5031,87080 Kč1 593,54 Kč
10030,34630 Kč3 034,63 Kč
30028,08203 Kč8 424,61 Kč
50027,08742 Kč13 543,71 Kč
1 00025,79457 Kč25 794,57 Kč
2 50024,18046 Kč60 451,15 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč