

UTP16DC | |
|---|---|
DigiKey Part Number | UTP16DC-ND |
Manufacturer | |
Manufacturer Product Number | UTP16DC |
Description | CONN DUST COVER 16 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Trim Trio® UTG, UTO, UTOW, UTP Receptacles | |
Shell Size - Insert | 16 | |
Material | Thermoplastic, Glass Filled | |
Features | Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,34000 Kč | 239,34 Kč |
| 10 | 203,34200 Kč | 2 033,42 Kč |
| 25 | 190,59440 Kč | 4 764,86 Kč |
| 50 | 181,49600 Kč | 9 074,80 Kč |
| 100 | 172,83480 Kč | 17 283,48 Kč |
| 250 | 162,01992 Kč | 40 504,98 Kč |
| 500 | 154,29406 Kč | 77 147,03 Kč |
| 1 000 | 146,93815 Kč | 146 938,15 Kč |
| Unit Price without VAT: | 239,34000 Kč |
|---|---|
| Unit Price with VAT: | 289,60140 Kč |










