


UT016DCG | |
|---|---|
DigiKey Part Number | SOU2025-ND |
Manufacturer | |
Manufacturer Product Number | UT016DCG |
Description | CONN DUST COVER 16 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 16 Silver |
Datasheet | Datasheet |
EDA/CAD Models | UT016DCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Trim Trio® UTG, UTO, UTOW, UTP Receptacles | |
Shell Size - Insert | 16 | |
Material | Metal | |
Features | Dust Tight, Metal Chain, Waterproof | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,75000 Kč | 419,75 Kč |
| Unit Price without VAT: | 419,75000 Kč |
|---|---|
| Unit Price with VAT: | 507,89750 Kč |














