


UTG624DCG | |
|---|---|
DigiKey Part Number | UTG624DCG-ND |
Manufacturer | |
Manufacturer Product Number | UTG624DCG |
Description | CONN DUST COVER 24 BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 24 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Trim Trio® UTG, UTO, UTOW, UTP Plugs | |
Shell Size - Insert | 24 | |
Material | Plastic | |
Features | Dust Tight, Metal Chain, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 881,67240 Kč | 22 041,81 Kč |
| Unit Price without VAT: | 881,67240 Kč |
|---|---|
| Unit Price with VAT: | 1 066,82360 Kč |










