
UT024AC | |
|---|---|
DigiKey Part Number | SOU1052-ND |
Manufacturer | |
Manufacturer Product Number | UT024AC |
Description | CONN BCKSH W CLP SZ24 1 7/16-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 1 7/16-18 UNEF 24 |
Datasheet | Datasheet |
EDA/CAD Models | UT024AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.811" (20.60mm) | |
Diameter - Outside | 1.520" (38.61mm) | |
Shell Size - Insert | 24 | |
Thread Size | 1 7/16-18 UNEF | |
Cable Exit | 180° | |
Material | Metal | |
Plating | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,59000 Kč | 866,59 Kč |
| 10 | 736,52600 Kč | 7 365,26 Kč |
| 25 | 690,42280 Kč | 17 260,57 Kč |
| 50 | 657,48940 Kč | 32 874,47 Kč |
| 100 | 626,13520 Kč | 62 613,52 Kč |
| 250 | 586,98816 Kč | 146 747,04 Kč |
| Unit Price without VAT: | 866,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 048,57390 Kč |








