Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SI8610BB-B-ISR | |
|---|---|
DigiKey Part Number | SI8610BB-B-ISR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8610BB-B-ISR |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8610BB-B-IS | Skyworks Solutions Inc. | 3 828 | SI8610BB-B-IS-ND | 43,17000 Kč | Parametric Equivalent |
| ISO721DRG4 | Texas Instruments | 0 | ISO721DRG4-ND | 50,16832 Kč | Similar |
| ISO721MMDREP | Texas Instruments | 2 040 | 296-23524-1-ND | 535,15000 Kč | Similar |
| ISO722MDR | Texas Instruments | 6 633 | 296-19769-1-ND | 114,08000 Kč | Similar |
| ISO722MDRG4 | Texas Instruments | 0 | ISO722MDRG4-ND | 43,04992 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,76693 Kč | 59 417,32 Kč |
| Unit Price without VAT: | 23,76693 Kč |
|---|---|
| Unit Price with VAT: | 28,75799 Kč |





