General Purpose Digital Isolator 3000Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7310CQDRQ1

DigiKey Part Number
296-43377-2-ND - Tape & Reel (TR)
296-43377-1-ND - Cut Tape (CT)
296-43377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7310CQDRQ1
Description
DGTL ISOLTR 3KV 1CH GP 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7310CQDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
58ns, 58ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
4ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2ns
Technology
Capacitive Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
1
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
1/0
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
Supplier Device Package
8-SOIC
Common Mode Transient Immunity (Min)
25kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7310CDTexas Instruments809296-37993-5-ND162,88000 KčParametric Equivalent
ISO7310CDRTexas Instruments4 522296-37994-1-ND133,27000 KčParametric Equivalent
ISO7310FCDRTexas Instruments5 883296-47260-1-ND133,27000 KčParametric Equivalent
ISO7310FCQDRQ1Texas Instruments11 645296-ISO7310FCQDRQ1CT-ND155,58000 KčParametric Equivalent
SI8610EC-B-ISSkyworks Solutions Inc.642336-2058-5-ND45,26000 KčSimilar
In-Stock: 2 385
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1155,58000 Kč155,58 Kč
10120,04400 Kč1 200,44 Kč
25111,17640 Kč2 779,41 Kč
100101,41610 Kč10 141,61 Kč
25096,76368 Kč24 190,92 Kč
50093,95944 Kč46 979,72 Kč
1 00091,65137 Kč91 651,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50086,61715 Kč216 542,88 Kč
Manufacturers Standard Package
Unit Price without VAT:155,58000 Kč
Unit Price with VAT:188,25180 Kč