Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISO7310FCQDQ1 | |
|---|---|
DigiKey Part Number | ISO7310FCQDQ1-ND |
Manufacturer | |
Manufacturer Product Number | ISO7310FCQDQ1 |
Description | DGTL ISOLTR 3KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7310FCQDQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 58ns, 58ns |
Packaging Tube | Pulse Width Distortion (Max) 4ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 25kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7310CD | Texas Instruments | 809 | 296-37993-5-ND | 24,15000 Kč | Parametric Equivalent |
| ISO7310CDR | Texas Instruments | 4 522 | 296-37994-1-ND | 19,76000 Kč | Parametric Equivalent |
| ISO7310CQDQ1 | Texas Instruments | 112 | ISO7310CQDQ1-ND | 27,42000 Kč | Parametric Equivalent |
| ISO7310CQDRQ1 | Texas Instruments | 2 385 | 296-43377-1-ND | 23,06000 Kč | Parametric Equivalent |
| ISO7310FCD | Texas Instruments | 0 | ISO7310FCD-ND | 15,47371 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 120,05491 Kč | 54 024,71 Kč |
| Unit Price without VAT: | 120,05491 Kč |
|---|---|
| Unit Price with VAT: | 145,26644 Kč |




