Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISO7310FCD | |
|---|---|
DigiKey Part Number | ISO7310FCD-ND |
Manufacturer | |
Manufacturer Product Number | ISO7310FCD |
Description | DGTL ISOLTR 3KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7310FCD Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 58ns, 58ns |
Part Status Active | Pulse Width Distortion (Max) 4ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7310CD | Texas Instruments | 809 | 296-37993-5-ND | 162,88000 Kč | Parametric Equivalent |
| ISO7310CDR | Texas Instruments | 4 522 | 296-37994-1-ND | 133,27000 Kč | Parametric Equivalent |
| ISO7310CQDRQ1 | Texas Instruments | 2 385 | 296-43377-1-ND | 155,58000 Kč | Parametric Equivalent |
| ISO7310FCDR | Texas Instruments | 5 883 | 296-47260-1-ND | 133,27000 Kč | Parametric Equivalent |
| ISO7310FCQDQ1 | Texas Instruments | 0 | ISO7310FCQDQ1-ND | 120,05491 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 104,38158 Kč | 54 800,33 Kč |
| Unit Price without VAT: | 104,38158 Kč |
|---|---|
| Unit Price with VAT: | 126,30171 Kč |






