TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7310CQDQ1

DigiKey Part Number
ISO7310CQDQ1-ND
Manufacturer
Manufacturer Product Number
ISO7310CQDQ1
Description
DGTL ISOLTR 3KV 1CH GP 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7310CQDQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
58ns, 58ns
Pulse Width Distortion (Max)
4ns
Rise / Fall Time (Typ)
2.5ns, 2ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
189,57000 Kč89,57 Kč
1067,82200 Kč678,22 Kč
7557,49640 Kč4 312,23 Kč
15055,09673 Kč8 264,51 Kč
30053,12137 Kč15 936,41 Kč
52551,78457 Kč27 186,90 Kč
1 05050,39511 Kč52 914,87 Kč
2 55048,96937 Kč124 871,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,57000 Kč
Unit Price with VAT:108,37970 Kč

Other Suppliers on DigiKey

1 022In Stock
Ships from Rochester Electronics, LLC