
6075938 | |
|---|---|
DigiKey Part Number | 1882-6075938-ND |
Manufacturer | |
Manufacturer Product Number | 6075938 |
Description | SMART LIGHT TOWER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit LED M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | - | |
Function - Lighting | Flashing, Steady | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | M12 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 427,16000 Kč | 13 427,16 Kč |
| Unit Price without VAT: | 13 427,16000 Kč |
|---|---|
| Unit Price with VAT: | 16 246,86360 Kč |

























