
1071269 | |
|---|---|
DigiKey Part Number | 1882-1071269-ND |
Manufacturer | |
Manufacturer Product Number | 1071269 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 147,89000 Kč | 2 147,89 Kč |
| 5 | 1 995,44000 Kč | 9 977,20 Kč |
| 10 | 1 938,61900 Kč | 19 386,19 Kč |
| 25 | 1 870,62800 Kč | 46 765,70 Kč |
| 50 | 1 824,07100 Kč | 91 203,55 Kč |
| 100 | 1 781,33800 Kč | 178 133,80 Kč |
| Unit Price without VAT: | 2 147,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 598,94690 Kč |













