
2106172 | |
|---|---|
DigiKey Part Number | 1882-2106172-ND |
Manufacturer | |
Manufacturer Product Number | 2106172 |
Description | CIRC CBL 4POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Green |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation D | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 880,58000 Kč | 1 880,58 Kč |
| 10 | 1 598,49400 Kč | 15 984,94 Kč |
| 25 | 1 498,47600 Kč | 37 461,90 Kč |
| 50 | 1 427,04080 Kč | 71 352,04 Kč |
| 100 | 1 359,02420 Kč | 135 902,42 Kč |
| Unit Price without VAT: | 1 880,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 275,50180 Kč |









