
6027931 | |
|---|---|
DigiKey Part Number | 1882-6027931-ND |
Manufacturer | |
Manufacturer Product Number | 6027931 |
Description | THROUGH-BEAM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0' ~ 196.90' (0 ~ 60m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red Laser Diode (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Adjustable, 270° Turn Potentiometer |
Sensing Distance 0' ~ 196.90' (0 ~ 60m) | Operating Temperature -15°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 236,60000 Kč | 9 236,60 Kč |
| 10 | 8 251,68900 Kč | 82 516,89 Kč |
| Unit Price without VAT: | 9 236,60000 Kč |
|---|---|
| Unit Price with VAT: | 11 176,28600 Kč |














