
1044127 | |
|---|---|
DigiKey Part Number | 1882-1044127-ND |
Manufacturer | |
Manufacturer Product Number | 1044127 |
Description | SENSOR PROX INDUCTIVE 12MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 508,92000 Kč | 1 508,92 Kč |
| 5 | 1 396,03200 Kč | 6 980,16 Kč |
| 10 | 1 353,90900 Kč | 13 539,09 Kč |
| 25 | 1 303,53920 Kč | 32 588,48 Kč |
| 50 | 1 269,06880 Kč | 63 453,44 Kč |
| 100 | 1 237,42470 Kč | 123 742,47 Kč |
| Unit Price without VAT: | 1 508,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 825,79320 Kč |













