
1040981 | |
|---|---|
DigiKey Part Number | 1882-1040981-ND |
Manufacturer | |
Manufacturer Product Number | 1040981 |
Description | SENSOR PROX INDUCTIVE 12MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 179,85000 Kč | 1 179,85 Kč |
| 5 | 1 089,12800 Kč | 5 445,64 Kč |
| 10 | 1 055,34200 Kč | 10 553,42 Kč |
| 25 | 1 014,93000 Kč | 25 373,25 Kč |
| 50 | 987,27440 Kč | 49 363,72 Kč |
| 100 | 961,89660 Kč | 96 189,66 Kč |
| Unit Price without VAT: | 1 179,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 427,61850 Kč |












