
6062146 | |
|---|---|
DigiKey Part Number | 1882-6062146-ND |
Manufacturer | |
Manufacturer Product Number | 6062146 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 7.874" ~ 118.110" (200mm ~ 3m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 7.874" ~ 118.110" (200mm ~ 3m) | |
Voltage - Supply | 12V ~ 30V | |
Response Time | 600µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (658nm) | |
Connection Method | Cable with Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | 11.81" (300.00mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -30°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 642,33000 Kč | 11 642,33 Kč |
| 10 | 10 482,64700 Kč | 104 826,47 Kč |
| Unit Price without VAT: | 11 642,33000 Kč |
|---|---|
| Unit Price with VAT: | 14 087,21930 Kč |










