
2096300 | |
|---|---|
DigiKey Part Number | 1882-2096300-ND |
Manufacturer | |
Manufacturer Product Number | 2096300 |
Description | CIRC CBL 3POS RCPT TO PLUG 1.64' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 1.64' (500.00mm) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M8 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,81000 Kč | 698,81 Kč |
| 10 | 593,90700 Kč | 5 939,07 Kč |
| 25 | 556,71560 Kč | 13 917,89 Kč |
| 50 | 530,15340 Kč | 26 507,67 Kč |
| 100 | 504,87170 Kč | 50 487,17 Kč |
| 250 | 473,30080 Kč | 118 325,20 Kč |
| Unit Price without VAT: | 698,81000 Kč |
|---|---|
| Unit Price with VAT: | 845,56010 Kč |























