
6074383 | |
|---|---|
DigiKey Part Number | 1882-6074383-ND |
Manufacturer | |
Manufacturer Product Number | 6074383 |
Description | SENSOR OPT 20-8000CM ANALOG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 2.76" ~ 16.54" (7 ~ 42cm) Analog, Digital, NPN, PNP Output |
Datasheet | Datasheet |
Category | Sensing Distance 2.76" ~ 16.54" (7 ~ 42cm) |
Manufacturer SICK, Inc. | Output Type Analog, Digital, NPN, PNP |
Series | Voltage - Supply 18V ~ 24V |
Packaging Bulk | Operating Temperature -10°C ~ 50°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 284,58000 Kč | 30 284,58 Kč |
| 5 | 28 811,98600 Kč | 144 059,93 Kč |
| Unit Price without VAT: | 30 284,58000 Kč |
|---|---|
| Unit Price with VAT: | 36 644,34180 Kč |










