
6074382 | |
|---|---|
DigiKey Part Number | 1882-6074382-ND |
Manufacturer | |
Manufacturer Product Number | 6074382 |
Description | OD2000-1301T15 DISTANCE SCAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 2.362" ~ 7.874" (60mm ~ 200mm) Analog, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 533µs |
Manufacturer SICK, Inc. | Output Configuration Analog, NPN/PNP |
Series | Light Source Red Laser Diode (655nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Optical | Cable Length 11.81" (300.00mm) |
Sensing Distance 2.362" ~ 7.874" (60mm ~ 200mm) | Adjustment Type Adjustable |
Voltage - Supply 18V ~ 24V | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 802,22000 Kč | 35 802,22 Kč |
| Unit Price without VAT: | 35 802,22000 Kč |
|---|---|
| Unit Price with VAT: | 43 320,68620 Kč |










