
2096169 | |
|---|---|
DigiKey Part Number | 1882-2096169-ND |
Manufacturer | |
Manufacturer Product Number | 2096169 |
Description | CIRC CBL 3POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 6.56' (2.00m) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,15000 Kč | 710,15 Kč |
| 10 | 603,63000 Kč | 6 036,30 Kč |
| 25 | 565,83720 Kč | 14 145,93 Kč |
| 50 | 538,84220 Kč | 26 942,11 Kč |
| 100 | 513,14490 Kč | 51 314,49 Kč |
| 250 | 481,05496 Kč | 120 263,74 Kč |
| Unit Price without VAT: | 710,15000 Kč |
|---|---|
| Unit Price with VAT: | 859,28150 Kč |
























